Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-382
- Mfr. Part No.:
- F095357/ GQ-75-60-A-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$272.57
(exc. GST)
$299.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.57 |
*price indicative
- RS Stock No.:
- 601-382
- Mfr. Part No.:
- F095357/ GQ-75-60-A-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Length | 58mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Length 58mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran Solid State Relay is engineered for high-performance applications, ensuring seamless control in various industrial environments. Recognised for its robust construction, this unit is tailored for single-phase loads, providing reliable switching with a compact design. It boasts zero-crossing technology that enhances efficiency by minimizing electrical noise and stress on loads. Suitable for a myriad of applications ranging from packaging machinery to industrial ovens, this relay excels in delivering consistent performance under demanding conditions. The device is equipped with advanced safety features, including a significant isolation rating, that assures users of reliable and secure operation. Designed to withstand various operational challenges, this relay stands out as the ideal choice for those seeking durability and efficiency in their electric control systems.
Zero crossing switching enhances operational efficiency.
Robust isolation rating guarantees user safety.
Compact design facilitates easy installation in confined spaces.
Optimised for single-phase applications across various industries.
Enhanced thermal management extends the relay's lifespan.
LED indicators provide clear operational status at a glance.
Designed to handle high inrush currents seamlessly.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
