Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-378
- Mfr. Part No.:
- F093874/ GQ-50-60-A-1-2
- Brand:
- Gefran
Subtotal (1 unit)*
$248.80
(exc. GST)
$273.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.80 |
*price indicative
- RS Stock No.:
- 601-378
- Mfr. Part No.:
- F093874/ GQ-50-60-A-1-2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-2, UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4 | |
| Output Type | Thyristor | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-2, UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4 | ||
Output Type Thyristor | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay represents a pinnacle in industrial control reliability. With its powerful capability to handle high transient currents and an impressive isolation voltage, this product is designed specifically for demanding applications. Perfect for a wide range of settings, including packaging machinery and thermoforming lines, this relay ensures precise control with zero-crossing technology. Its broad operating voltages make it adaptable across various industrial environments, offering consistent performance under challenging conditions. Additionally, the incorporation of necessary protective features, such as overload and short-circuit protections, guarantees both safety and durability, making it an ideal choice for modern industrial automation.
Robust design for long-term use in harsh conditions.
Low activation and deactivation times enhance operational efficiency.
Significantly reduces electromagnetic interference due to zero-crossing technology.
Versatile control voltage options ensure compatibility across diverse systems.
Proven protection against high voltage transients offers increased operational safety.
Compact and efficient form factor facilitates easy integration into existing systems.
Reliable thermal performance safeguards against overheating in continuous operations.
- RS Stock No. 0601948
- Mfr. Part No. F060148/ GQ-50-60-A-1-4
Each
$239.28
- RS Stock No. 0601926
- Mfr. Part No. F042721/ GQ-50-60-D-1-3
Each
$207.61
- RS Stock No. 0600890
- Mfr. Part No. F046313/ GQ-50-60-D-1-2
Each
$210.75
- RS Stock No. 0601946
- Mfr. Part No. F060146/ GQ-50-60-D-1-4
Each
$201.24
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












