Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-948
- Mfr. Part No.:
- F060148/ GQ-50-60-A-1-4
- Brand:
- Gefran
Subtotal (1 unit)*
$239.28
(exc. GST)
$263.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.28 |
*price indicative
- RS Stock No.:
- 601-948
- Mfr. Part No.:
- F060148/ GQ-50-60-A-1-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, European Union Directive 2014/30/EU, TC RU C-IT.AЛ32.B.00422, UL508 File E243386 | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, European Union Directive 2014/30/EU, TC RU C-IT.AЛ32.B.00422, UL508 File E243386 | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay has been meticulously engineered to cater to the demanding requirements of industrial applications. Designed for high performance, it provides reliable control for various loads while ensuring exceptional thermal management. The relay operates seamlessly within a nominal voltage range of 48...480 Vac, which allows for versatile deployment across different machinery and setups. Tailored to manage significant transitory applications, this product promises robust protection against overloads, making it an ideal solution for packaging machinery, thermoforming processes, and industrial ovens. The incorporation of zero crossing capabilities ensures minimal electrical noise, extending the longevity of connected devices. With its compact design and user-friendly installation, it stands as a formidable choice for industries seeking efficiency and reliability in power control.
Zero crossing switching for reduced electrical noise.
High isolation level of 4000V for improved safety.
Built-in LED indicator for operational status.
Compact design fits in limited space environments.
Robust thermal resistance ensures operational reliability.
Compatible with a wide range of control voltages.
Capable of handling high overload currents effectively.
Meets stringent EMC compliance for industrial environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- RS PRO 5L PP Narrow Neck Carboy Bottle
