Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$131.57

(exc. GST)

$144.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.57

*price indicative

RS Stock No.:
601-938
Mfr. Part No.:
F059630/ GQ-15-48-D-1-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran single-phase solid state relay is engineered to provide reliable performance in demanding industrial applications. The compact design incorporates zero-crossing technology, enhancing efficiency and reducing electrical noise, making it ideal for controlling resistive and inductive loads. With impressive voltage ratings and comprehensive safety features, this product ensures durability and consistent operation under various conditions. It excels in environments tasked with heavy-duty usage, such as packaging machinery and thermoforming processes. The robust design ensures longevity, while the integrated LED indicators provide immediate feedback on operational status. This solid-state relay stands as a vital component for modern control applications that require precision and reliability.

Zero-crossing switching ensures smoother operational transitions.

IP20 protection level guards against dust and indirect contact.

Fast activation and deactivation times facilitate high-speed control.

Integrated green LED signals device status effectively.

Designed for both AC and DC control voltage compatibility.

Robust thermal resistance optimises heat dissipation.

External and internal overvoltage protection options enhance safety.

Optimal for uses in packaging, industrial ovens, and automation tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy