Gefran GQ Series Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V Control

Subtotal (1 unit)*

$108.75

(exc. GST)

$119.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.75

*price indicative

RS Stock No.:
225-8923
Mfr. Part No.:
F084591/ GQ-15-48-D-1-4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Solid State Relay

Maximum Load Current

15A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

3V

Series

GQ

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

45mm

Width

30.5mm

Standards/Approvals

CE, CSA, RoHS, UL

Height

58mm

Output Type

SCR AC Switch

COO (Country of Origin):
IT
The Gefran Zero crossing relay with antiparallel thyristor output is the most used solid state relay in industrial applications. In fact, it can be used for resistive, inductive and capacity loads. "Zero crossing” relay is energised when voltage meets the zero point and disenergised when current meets the zero point, depending on the signal control on the input circuit. This relay has been designed to stand high-value transitory applications . When the relay has to stand high currents for a long period, it is necessary to grant a proper dissipation and an adequate electrical connection between relay terminals and the load. Fuses, thermostats and fans are available as fittings. Use the relay with an opportune heatsink.

Alternating current solid state relay

Zero crossing switching

15 Arms nominal current

Non-repetitive voltage up to 1600Vp

Isolation ((input-output) 4000Vrms

Green LED drive active signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy