Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-875
- Mfr. Part No.:
- F084348/ GRS-25-60-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$290.82
(exc. GST)
$319.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.82 |
*price indicative
- RS Stock No.:
- 601-875
- Mfr. Part No.:
- F084348/ GRS-25-60-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument delivers outstanding performance for varied industrial applications, embodying reliability and accuracy. Engineered with the latest technology, it ensures optimal efficiency in operation, setting a benchmark for excellence in the field. The advanced design considerations make it suitable for both routine and demanding tasks, catering to the needs of professionals seeking high-quality performance. Its compatibility with diverse systems enhances its versatility, making it an indispensable tool for those who value quality and precision. The sturdy construction promises durability, ensuring longevity in challenging environments. This product stands out not just for its capabilities but also for its simplicity, allowing seamless integration into existing setups with minimal fuss.
Optimised for high reliability under continuous operation.
Designed to easily integrate with various industrial systems.
Constructed for durability to withstand harsh environments.
Provides consistent accuracy that enhances operational efficiency.
Compact design saves valuable space in control panels.
- RS Stock No. 0601987
- Mfr. Part No. F083591/ GRS-H-25-60-A-0-0-0-0
Each
$287.68
- RS Stock No. 0600934
- Mfr. Part No. F082835/ GRS-H-25-60-A-5-0-0-0
Each
$339.52
- RS Stock No. 0600922
- Mfr. Part No. F084360/ GRS-90-60-A-5-0-0-0
Each
$443.28
- RS Stock No. 0601983
- Mfr. Part No. F083588/ GRS-H-15-60-A-0-0-0-0
Each
$275.06
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control











