Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-834
- Mfr. Part No.:
- F084335/ GRS-90-60-D-2-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$393.00
(exc. GST)
$432.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.00 |
*price indicative
- RS Stock No.:
- 600-834
- Mfr. Part No.:
- F084335/ GRS-90-60-D-2-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product offers exceptional performance and reliability, perfectly designed for precise measurements in industrial applications. Featuring state-of-the-art technology, it ensures high accuracy and stability in fluctuating environments. The robust construction guarantees durability while maintaining a lightweight profile, facilitating ease of installation and operation. Ideal for diverse settings, this product meets stringent industry standards, making it an essential choice for professionals seeking quality and dependability. Its user-friendly interface allows for seamless integration into existing systems, thereby enhancing operational efficiency. Benefiting from meticulous engineering, it promises longevity and resilience, ensuring minimal downtime and maintenance costs. With this innovative product, you can maximise productivity and maintain top-notch control in your processes.
Designed for high precision and stability in variable environments.
Robust build for extended durability and reduced maintenance needs.
Lightweight design simplifies installation and operational handling.
User-friendly interface for easy integration into existing systems.
Meticulously engineered for enhanced performance and reliability.
Conforms to stringent industry standards for assured quality.
Minimises downtime, contributing to improved productivity.
- RS Stock No. 0600569
- Mfr. Part No. F083658/ GRS-90-60-D-0-0-0-0
Each
$326.92
- RS Stock No. 0600835
- Mfr. Part No. F084336/ GRS-90-60-D-3-0-0-0
Each
$393.00
- RS Stock No. 0601448
- Mfr. Part No. F084215/ GRS-H-90-60-D-1-FAN61-0-0
Each
$613.03
- RS Stock No. 0601449
- Mfr. Part No. F084216/ GRS-H-90-60-D-2-FAN61-0-0
Each
$613.03
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












