Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$304.89

(exc. GST)

$335.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.89

*price indicative

RS Stock No.:
601-864
Mfr. Part No.:
F084307/ GRS-50-48-D-2-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran gefran GRS series is designed for those who seek precision and reliability in their industrial applications. This product epitomises cutting-edge technology, ensuring superior performance for demanding operational environments. Its robust construction offers not only durability but also the flexibility needed to adapt to various settings, making it an ideal choice for automation, control systems and harsh conditions. With an emphasis on efficiency and adaptability, this device provides unparalleled measurement capabilities, helping engineers and technicians streamline their processes while maintaining accuracy. Choose this innovative solution to redefine your operational excellence.

Optimised for high accuracy over extensive monitoring periods.

Equipped with advanced signal processing for enhanced readings.

Compact design allows for seamless integration into existing systems.

Designed to withstand extreme temperatures and environmental conditions.

Features intuitive user interfaces for effortless operation.

Versatile compatibility with industry-standard protocols.

Robust construction ensures longevity and reduced maintenance needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy