Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-844
- Mfr. Part No.:
- F084290/ GRS-30-48-D-1-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$205.94
(exc. GST)
$226.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.94 |
*price indicative
- RS Stock No.:
- 601-844
- Mfr. Part No.:
- F084290/ GRS-30-48-D-1-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product exemplifies cutting-edge technology tailored for modern automation solutions. Designed with precision and reliability in mind, it caters to a variety of industrial applications, enhancing operational efficiency and accuracy. Its robust construction ensures longevity, making it a trusted choice for professionals seeking dependable performance in demanding environments. The integration of advanced features allows seamless compatibility with existing systems, streamlining upgrades and facilitating easier integration. Whether utilised in manufacturing or process control, this device promises to be an essential component for achieving optimal results and driving productivity forward.
Delivers enhanced control for varied industrial applications.
Engineered for seamless integration with existing systems.
Offers high accuracy to optimise operational efficiency.
Constructed for durability to withstand harsh environments.
Supports a diverse range of functions to meet specific needs.
Facilitates easy upgrades for improved system performance.
Designed to minimise downtime with reliable operation.
- RS Stock No. 0601845
- Mfr. Part No. F084291/ GRS-30-48-D-2-0-0-0
Each
$205.94
- RS Stock No. 0601281
- Mfr. Part No. F083648/ GRS-30-48-D-0-0-0-0
Each
$139.86
- RS Stock No. 0601543
- Mfr. Part No. F086850/ GRS-H-30I-48-D-0-0-0-0
Each
$260.94
- RS Stock No. 0601050
- Mfr. Part No. F084167/ GRS-H-30-48-D-5-0-0-0
Each
$273.47
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












