Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-842
- Mfr. Part No.:
- F084288/ GRS-25-60-D-3-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$240.49
(exc. GST)
$264.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.49 |
*price indicative
- RS Stock No.:
- 601-842
- Mfr. Part No.:
- F084288/ GRS-25-60-D-3-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of excellence in automation technology, expertly designed to enhance precision and efficiency in various applications. With its robust construction and superior components, it seamlessly integrates into your existing systems, providing dependable performance in challenging environments. The intuitive design ensures ease of use, making it an ideal choice for both seasoned professionals and newcomers alike. Its versatile capabilities allow for a wide range of usages, ensuring you maximise productivity whilst maintaining consistency and reliability. Embrace the future of automation with this cutting-edge solution that promises to deliver outstanding results and elevate your operational capabilities.
Designed to withstand difficult environmental conditions.
Offers exceptional accuracy for high-performance operations.
Features intuitive controls for quick set-up and adjustments.
Provides versatility for multiple industrial applications.
Constructed with high-quality materials for durability and longevity.
Enhances overall productivity by ensuring seamless operation.
Integrates effortlessly with existing systems to minimise downtime.
Backed by a trusted brand known for innovation and reliability.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
