Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-843
- Mfr. Part No.:
- F084289/ GRS-25-60-D-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$226.34
(exc. GST)
$248.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.34 |
*price indicative
- RS Stock No.:
- 601-843
- Mfr. Part No.:
- F084289/ GRS-25-60-D-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, UL508, EN 61000-6-2 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, UL508, EN 61000-6-2 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product offers precision and reliability, making it an essential component for advanced automation and control applications. Designed with a focus on quality and performance, it ensures optimal functioning in a variety of environments. The robust construction and cutting-edge technology deliver exceptional durability, catering to the rigorous demands of industrial settings. Its versatility makes it suitable for diverse applications, while its user-friendly design simplifies integration into existing systems. This product stands out in the market as a reliable solution for professionals seeking excellence in performance and efficiency.
Exceptional accuracy enhances operational efficiency in various settings.
Durable materials ensure longevity, reducing the need for frequent replacements.
Versatile applications cater to a wide range of industry requirements.
User-friendly design facilitates seamless integration with existing systems.
Robust performance under challenging conditions guarantees reliability and peace of mind.
- RS Stock No. 0600933
- Mfr. Part No. F082834/ GRS-H-25-60-D-2-0-0-0
Each
$289.24
- RS Stock No. 0600960
- Mfr. Part No. F083915/ GRS-H-25-60-D-1-0-0-0
Each
$289.24
- RS Stock No. 0601842
- Mfr. Part No. F084288/ GRS-25-60-D-3-0-0-0
Each
$240.49
- RS Stock No. 0600592
- Mfr. Part No. F083828/ GRS-25-60-D-2-0-0-0
Each
$240.49
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












