Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-276
- Mfr. Part No.:
- F083130/ GRS-25-48-D-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$132.05
(exc. GST)
$145.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.05 |
*price indicative
- RS Stock No.:
- 601-276
- Mfr. Part No.:
- F083130/ GRS-25-48-D-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced precision sensor is engineered for optimal control and real-time monitoring in demanding applications. The robust design guarantees reliability even in challenging environments, enhancing operational efficiency. The device's seamless integration capabilities ensure minimal disruption during installation. With state-of-the-art technology, it delivers accuracy and durability, making it a trusted choice for professionals across various industries. Its compact form factor allows for versatile installation options without compromising performance, while the innovative features contribute to reduced maintenance downtime. A perfect blend of innovation and engineering, this sensor stands out in its field, showcasing a commitment to excellence.
Offers exceptional reliability for long-lasting performance.
Compact design allows for flexible installation in tight spaces.
Incorporates advanced technology for superior accuracy.
Designed to withstand challenging environmental conditions.
Facilitates easy integration into existing systems.
Minimises maintenance requirements, enhancing operational efficiency.
Supports a range of industrial applications.
- RS Stock No. 0601544
- Mfr. Part No. F087592/ GRS-H-25I-48-DD-0-0-0-0
Each
$257.80
- RS Stock No. 0601629
- Mfr. Part No. F099908/ GRS-H-25-48-DD-0-0-0-0
Each
$196.50
- RS Stock No. 0600807
- Mfr. Part No. F084283/ GRS-25-48-D-1-0-0-0
Each
$198.07
- RS Stock No. 0601046
- Mfr. Part No. F084162/ GRS-H-25-48-D-5-0-0-0
Each
$232.67
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












