Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-803
- Mfr. Part No.:
- F095138/ GRP-H-50-48-AN-0-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$828.36
(exc. GST)
$911.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $828.36 |
*price indicative
- RS Stock No.:
- 601-803
- Mfr. Part No.:
- F095138/ GRP-H-50-48-AN-0-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran GEFRAN data acquisition and control system is a revolutionary solution designed for precision monitoring and control of industrial processes. This product integrates advanced technology with user-friendly features, making it ideal for manufacturing environments where accuracy and efficiency are paramount. Its sleek design not only enhances the operational capabilities but also ensures seamless integration into existing systems. With robust performance and exceptional reliability, this system guarantees optimal oversight management and improved productivity. Designed to meet industry standards, it addresses diverse application needs across various sectors.
Integrates advanced processing capabilities for real-time data analysis.
Offers user-friendly interfaces for easy navigation and operation.
Built for enhanced durability to withstand rigorous industrial conditions.
Compatible with a wide range of sensor configurations for versatility.
Delivers high precision in data capture to improve decision-making influence.
Compact design facilitates space-saving in control panels.
Supports various communication protocols for seamless connectivity.
Backed by comprehensive technical support for hassle-free operation.
- RS Stock No. 0601729
- Mfr. Part No. F087943/ GRP-H-50-48-AN-1-0-0-3-0-0
Each
$1,073.53
- RS Stock No. 0600619
- Mfr. Part No. F087761/ GRP-H-50-48-AN-1-0-0-3-1-0
Each
$1,116.01
- RS Stock No. 0600617
- Mfr. Part No. F087759/ GRP-H-50-48-AN-1-0-0-1-0-0
Each
$916.37
- RS Stock No. 0601680
- Mfr. Part No. F087721/ GRP-H-50-48-AN-0-0-0-1-0-0
Each
$785.87
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












