Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 600-630
- Mfr. Part No.:
- F087891/ GRP-H-15-48-D-1-0-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$446.37
(exc. GST)
$491.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.37 |
*price indicative
- RS Stock No.:
- 600-630
- Mfr. Part No.:
- F087891/ GRP-H-15-48-D-1-0-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product represents a groundbreaking advancement in control technology, designed specifically for robust and flexible applications. The innovative design ensures exceptional reliability and performance, making it a top choice for industry professionals seeking dependable solutions. With its compact form factor, it effortlessly integrates into existing systems, providing unmatched efficiency. As part of a broader range, this product exemplifies the perfect blend of modern engineering and user-centric functionality, allowing users to confidently manage their processes. Its adaptability and resilience make it ideal for demanding environments, while its user-friendly interface ensures effortless operation. Ultimately, this product is not just a tool, but a significant enhancement to operational capability and productivity.
Offers superior accuracy in measurement.
Designed for both ease of integration and installation.
Capable of withstanding harsh environmental conditions.
Allows for customisable settings to meet specific application needs.
Facilitates quick and intuitive adjustments during operation.
Equipped with advanced connectivity options for seamless data exchange.
Features robust build quality to ensure long-lasting performance.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
