Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$1,112.86

(exc. GST)

$1,224.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,112.86

*price indicative

RS Stock No.:
601-790
Mfr. Part No.:
F095631/ GRZ-H-3P-3S-40I-60-D-1-FAN63-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product is designed to seamlessly integrate into modern automation systems, providing unmatched performance and precision. With its robust construction and cutting-edge technology, it caters to a diverse range of industrial applications. The innovative design not only enhances reliability but also ensures that users experience optimal control over their processes. Ideal for environments requiring exceptional operational efficacy, this product stands out for its versatility and durability. It is engineered to meet the challenges of today’s demanding industrial landscapes, making it a treasured asset for professionals seeking excellence in automation.

Robust construction for enhanced longevity.

Advanced technology ensuring precision control.

Versatile design suitable for multiple applications.

Optimised for reliability in demanding environments.

User-friendly setup for hassle-free integration.

Performance tailored to meet industry standards.

Compact form factor to save valuable space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy