Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$1,226.06

(exc. GST)

$1,348.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,226.06

*price indicative

RS Stock No.:
601-759
Mfr. Part No.:
F095575/ GRZ-H-3P-2S-75-60-D-1-FAN63-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product represents cutting-edge technology, designed to streamline industrial performance and optimise accuracy. Engineered with precision in mind, it offers a robust solution suitable for a variety of applications, ensuring reliability even in demanding environments. Not only does it stand out for its efficient operation, but it also integrates seamlessly into existing systems, making it an ideal choice for engineers and technicians alike. This product embodies the perfect blend of innovation and functionality, establishing new standards in operational excellence.

Delivers exceptional reliability under challenging conditions.

Compact design facilitates easy integration into various setups.

Designed for enhanced performance and accuracy.

Provides robust functionality without compromising on efficiency.

Ideal for both industrial and commercial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy