Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-668
- Mfr. Part No.:
- F095558/ GRZ-H-3P-2S-50-60-D-0-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$999.71
(exc. GST)
$1,099.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.71 |
*price indicative
- RS Stock No.:
- 600-668
- Mfr. Part No.:
- F095558/ GRZ-H-3P-2S-50-60-D-0-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series is engineered for precision and reliability in industrial applications, offering advanced thermal management capabilities that ensure optimal performance. Ideal for demanding environments, this product is designed to enhance efficiency while maintaining safety standards. Its robust construction withstands the rigours of continuous operation, making it a dependable choice for manufacturers. The unit features seamless integration with existing systems, providing users with the flexibility to adapt to varied operational requirements. Tailored for enhanced user experience, its intuitive interface maximises control and monitoring, redefining the standard for industrial equipment. With a focus on sustainable practices and energy efficiency, this solution reflects a commitment to modern engineering standards.
Designed for high thermal conductivity, ensuring reliable temperature regulation.
Robust and durable construction suitable for harsh industrial environments.
Seamless integration capabilities with a variety of systems and processes.
User-friendly interface designed to improve operational monitoring.
Energy-efficient design contributing to lower operational costs.
- RS Stock No. 0600857
- Mfr. Part No. F097387/ GRZ-3P-2S-50-60-D-0-0-0
Each
$754.46
- RS Stock No. 0600675
- Mfr. Part No. F095564/ GRZ-H-3P-2S-50-60-D-3-FAN63-0
Each
$1,031.15
- RS Stock No. 0601689
- Mfr. Part No. F095437/ GRZ-H-3P-2S-50-60-D-0-FAN63-0
Each
$949.42
- RS Stock No. 0600674
- Mfr. Part No. F095563/ GRZ-H-3P-2S-50-60-D-3-FAN62-0
Each
$999.71
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












