Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

$1,251.21

(exc. GST)

$1,376.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,251.21

*price indicative

RS Stock No.:
601-733
Mfr. Part No.:
F087946/ GRP-H-90-48-AN-1-FAN62-0-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran high-performance product delivers exceptional reliability and precision for demanding applications. Designed with cutting-edge technology, it ensures optimal performance in diverse industry environments. The robust construction guarantees longevity, making it ideal for continuous operation without compromising on quality. This product also integrates seamlessly into existing systems, allowing for straightforward installation and maintenance, ultimately reducing downtime. With a focus on efficiency, it helps enhance productivity by providing accurate measurements and intelligent control, catering to the needs of modern industrial processes. Experience the perfect balance of durability and functionality with this remarkable offering, tailored to meet the rigorous demands of today's fast-paced market.

Exceptional reliability for critical applications.

Designed for seamless integration into existing systems.

Robust construction ensuring longevity under demanding conditions.

Facilitates straightforward installation and maintenance.

Enhances productivity with precise measurements.

Incorporates intelligent control for efficient operations.

Meets the rigorous demands of contemporary industrial processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy