Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control

Subtotal (1 unit)*

$1,353.35

(exc. GST)

$1,488.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,353.35

*price indicative

RS Stock No.:
601-799
Mfr. Part No.:
F092772/ GRP-H-90-60-AN-1-FAN63-0-3-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran GRP series presents a remarkable selection of products designed to excel in precision and reliability. This model stands out due to its robust construction, ensuring optimal functionality in demanding environments. Ideal for a multitude of applications, it integrates seamlessly into existing systems while allowing for precise adjustments. Its user-friendly interface supports ease of use, empowering operators to maximise efficiency without compromise. Built with advanced materials, this device guarantees longevity and consistent performance, setting a high standard in the industry. Whether deployed in industrial or commercial settings, it promises to be a dependable solution that consistently meets operational needs.

Boasts a compact design for versatile installation.

Utilises advanced technology for enhanced accuracy.

Engineered for durability in challenging environments.

Supports a wide range of applications with ease.

Features a user-friendly interface for simplified operation.

Ensures excellent energy efficiency for reduced operational costs.

Provides reliable performance, minimising downtime risks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy