Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-728
- Mfr. Part No.:
- F087942/ GRP-H-50-48-AN-1-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$958.90
(exc. GST)
$1,054.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $958.90 |
*price indicative
- RS Stock No.:
- 601-728
- Mfr. Part No.:
- F087942/ GRP-H-50-48-AN-1-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced control device delivers precise monitoring and regulation for complex industrial systems. Engineered for reliability, it integrates seamlessly into your existing setup, enhancing productivity and ensuring optimal performance. The robust design caters to demanding environments, providing durability while its intuitive interface simplifies usability. This product redefines efficiency, offering rapid response times and consistent control over your processes. Transform your operations with cutting-edge technology that stands apart, providing the tools you need for unparalleled success.
Delivers high accuracy in temperature regulation.
Designed for easy integration into various systems.
Robust construction withstands challenging environments.
User-friendly interface promotes seamless operation.
Rapid response times for dynamic control needs.
Energy-efficient, contributing to cost savings.
- RS Stock No. 0601729
- Mfr. Part No. F087943/ GRP-H-50-48-AN-1-0-0-3-0-0
Each
$1,073.53
- RS Stock No. 0600619
- Mfr. Part No. F087761/ GRP-H-50-48-AN-1-0-0-3-1-0
Each
$1,116.01
- RS Stock No. 0600617
- Mfr. Part No. F087759/ GRP-H-50-48-AN-1-0-0-1-0-0
Each
$916.37
- RS Stock No. 0601803
- Mfr. Part No. F095138/ GRP-H-50-48-AN-0-0-0-1-1-0
Each
$828.36
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












