Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control

Subtotal (1 unit)*

$741.90

(exc. GST)

$816.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$741.90

*price indicative

RS Stock No.:
601-723
Mfr. Part No.:
F087938/ GRP-H-15-60-AN-1-0-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

1V dc

Maximum Control Voltage

30V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, UL508, EN61010-1

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRP series is engineered to bring precision and reliability to industrial applications. This high-performance device ensures exceptional performance in challenging environments, making it ideal for various automation tasks. Its robust design offers longevity while enhancing operational efficiency, ensuring that processes run smoothly and without interruptions. The advanced technology embedded within the GRP series contributes to accurate measurements and control, providing users with a reliable solution for their operational needs. With a commitment to delivering quality, this product combines user-friendly features with innovative engineering, paving the way for a seamless integration into existing systems.

Ensures precise measurement and control for enhanced operational efficiency.

Designed for durability, withstanding challenging industrial conditions.

State-of-the-art technology provides reliable performance over time.

User-centric design facilitates easy installation and integration.

Supports a wide range of industrial applications, enhancing versatility.

Compact form factor optimises space without compromising functionality.

Low maintenance requirements lead to reduced downtime and costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy