Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-702
- Mfr. Part No.:
- F095449/ GRZ-H-3P-3S-10-48-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$653.88
(exc. GST)
$719.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.88 |
*price indicative
- RS Stock No.:
- 601-702
- Mfr. Part No.:
- F095449/ GRZ-H-3P-3S-10-48-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 10A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 10A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product serves as a vital component in modern industrial applications, known for its exceptional reliability and precision. Designed to optimise performance, it seamlessly integrates into existing systems while ensuring maximum efficiency. The innovative engineering behind this product guarantees robust functionality under varying operational conditions, making it a preferred choice for professionals seeking durable solutions. With user-friendly installation and maintenance features, this product becomes an essential ally in enhancing productivity and minimising downtime in your operations. Embracing cutting-edge technology, it showcases superior compatibility across a range of electrical environments, underscoring its importance in contemporary manufacturing and process control.
Exemplifies exceptional reliability for demanding industrial tasks.
Designed for seamless integration into existing systems.
Optimises performance in varying operational conditions.
Offers user-friendly installation options for ease of use.
Maximises efficiency while minimising downtime.
Engineered for superior compatibility in diverse electrical environments.
- RS Stock No. 0601579
- Mfr. Part No. F094836/ GRZ-H-3P-3S-10-48-D-0-0-0
Each
$540.66
- RS Stock No. 0600746
- Mfr. Part No. F097339/ GRZ-3P-3S-10-48-D-0-0-0
Each
$458.95
- RS Stock No. 0601586
- Mfr. Part No. F094888/ GRZ-H-3P-3S-10-48-D-3-0-0
Each
$622.45
- RS Stock No. 0601703
- Mfr. Part No. F095450/ GRZ-H-3P-3S-10-48-D-2-0-0
Each
$653.88
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












