Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$653.88

(exc. GST)

$719.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.88

*price indicative

RS Stock No.:
601-703
Mfr. Part No.:
F095450/ GRZ-H-3P-3S-10-48-D-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

10A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product, designed with precision engineering, embodies the latest advancements in sensing technology. It offers unparalleled accuracy and reliability, making it an indispensable tool for various industrial applications. Built to endure challenging environments, this offering ensures consistent performance while safeguarding operational integrity. Its user-friendly interface simplifies integration into existing systems, thereby streamlining workflows without compromising quality. The robust design enhances durability, enabling it to withstand the rigours of demanding tasks. Perfect for those seeking efficiency, this product represents a significant step forward in operational excellence and reliability.

Delivers exceptional measurement precision to enhance process efficiency.

Engineered for durability, ensuring longevity in industrial settings.

Easy integration with existing systems to facilitate seamless operations.

Designed to withstand harsh environments, reducing the risk of downtime.

Offers a user-friendly interface for straightforward setup and operation.

Provides real-time data monitoring, enabling quick decision-making.

Optimises performance while reducing energy consumption during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy