Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control

Subtotal (1 unit)*

$668.02

(exc. GST)

$734.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.02

*price indicative

RS Stock No.:
600-618
Mfr. Part No.:
F087760/ GRP-H-30-60-AN-0-0-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran advanced product represents the culmination of precision engineering and cutting-edge technology. Designed to seamlessly integrate into various applications, it ensures optimal performance and reliability in the most demanding environments. Whether you're working with control systems or monitoring processes, this product guarantees unparalleled accuracy and durability, making it an essential tool for professionals. Its robust construction is complemented by a user-friendly interface, allowing for straightforward installation and operation. With a commitment to excellence, this device not only meets but exceeds industry standards, ensuring that your operations run smoothly and efficiently.

Provides high accuracy for precise measurements.

Compact design facilitates easy installation in tight spaces.

Built to withstand harsh environmental conditions.

Offers enhanced compatibility with various systems and protocols.

User-friendly interface simplifies configuration and operation.

Durable materials ensure long-lasting performance even under stress.

Designed for versatility, suitable for multiple applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy