Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 30V Control

Subtotal (1 unit)*

$496.66

(exc. GST)

$546.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.66

*price indicative

RS Stock No.:
601-667
Mfr. Part No.:
F087615/ GRP-H-40-48-D-1-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

5V

Maximum Control Voltage

30V

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran robust product is designed for precise measurement and control in industrial applications, ensuring superior performance in demanding environments. The integration of advanced technology allows for exceptional accuracy and reliability, making it an ideal solution for professionals seeking high-end functionality. Its durable construction not only withstands challenging conditions but also guarantees longevity, thereby reducing replaceable costs. With user-friendly interfaces and seamless integration capabilities, this product simplifies operations while providing critical data insights in real-time. Engineered for versatility, it adapts effortlessly to a variety of systems, enhancing overall operational efficiency. This makes it the go-to choice for industries that prioritise consistency and excellence in their processes.

Offers precise measurement capability to enhance operational accuracy.

Durable construction ensures longevity even in harsh environments.

User-friendly interface promotes easy setup and management.

Integrates seamlessly with existing systems to streamline operations.

Designed for versatility, accommodating a wide range of industrial applications.

Provides real-time data insights for informed decision-making.

Engineered to reduce downtime, contributing to significant cost savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy