Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$570.60

(exc. GST)

$627.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$570.60

*price indicative

RS Stock No.:
601-616
Mfr. Part No.:
F091391/ GRS-H-90-48-D-1-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran product is a high-performance industrial solution designed to elevate operational efficiency and precision in control systems. With its robust construction and advanced technologies, it caters to a variety of demanding applications, making it an ideal choice for professionals in the field. The product stands out for its reliability and precise response times, empowering users to achieve optimal performance under varying conditions. Moreover, it features intuitive integration and user-friendly interfaces, ensuring that even complex tasks can be managed with ease. Built with a focus on durability, this product is engineered to withstand harsh industrial environments, delivering consistent results over time. As such, it represents a significant investment in quality and operational excellence, promising to help users streamline processes and enhance productivity.

Engineered for resilience, ensuring longevity in tough conditions.

Offers rapid response times for timely decision-making and control.

Facilitates seamless integration with existing systems for hassle-free setup.

Provides clear readability for effortless monitoring and operation.

Compact design allows for flexibility in installation and space management.

Utilises advanced technology to enhance accuracy in measurements.

Designed with user-friendly interfaces, simplifying user interaction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy