Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-431
- Mfr. Part No.:
- F084200/ GRS-H-90-48-D-1-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$570.60
(exc. GST)
$627.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $570.60 |
*price indicative
- RS Stock No.:
- 601-431
- Mfr. Part No.:
- F084200/ GRS-H-90-48-D-1-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed to meet the sophisticated needs of modern automation and control systems. Combining precision, reliability, and cutting-edge technology, it offers an exceptional performance tailored to industrial applications. Built with robust materials, this unit promises durability even in demanding environments. Its intuitive design ensures seamless integration into existing setups, making it an invaluable asset for professionals seeking efficiency and effectiveness in their operations.
Equipped with advanced monitoring capabilities for enhanced operational oversight.
Offers superior thermal management to ensure longevity and performance.
Designed with user-friendly interfaces, facilitating easy setup and management.
Built to withstand harsh conditions, guaranteeing robust performance in various environments.
Utilises high-quality components for improved energy efficiency and reduced operational costs.
- RS Stock No. 0601627
- Mfr. Part No. F099446/ GRS-H-90-48-DD-0-FAN62-0-0
Each
$521.85
- RS Stock No. 0600829
- Mfr. Part No. F084331/ GRS-90-48-D-2-0-0-0
Each
$350.50
- RS Stock No. 0601437
- Mfr. Part No. F084206/ GRS-H-90-48-D-3-FAN62-0-0
Each
$570.60
- RS Stock No. 0600831
- Mfr. Part No. F084332/ GRS-90-48-D-3-0-0-0
Each
$350.50
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












