Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-612
- Mfr. Part No.:
- F084250/ GRS-H-120-60-D-2-FAN63-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$906.96
(exc. GST)
$997.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $906.96 |
*price indicative
- RS Stock No.:
- 601-612
- Mfr. Part No.:
- F084250/ GRS-H-120-60-D-2-FAN63-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product showcases cutting-edge technology designed for precision and reliability. Engineered to enhance performance in industrial applications, it delivers exceptional control and monitoring capabilities. Its robust design ensures longevity, making it ideal for demanding environments. With state-of-the-art features tailored to meet the needs of professionals, this product simplifies integration into existing systems while maximising efficiency. Its intuitive interface allows for easy operation, empowering users to focus on their tasks without unnecessary complications. Trust this product to elevate your operations and achieve outstanding results, demonstrating our commitment to excellence in every detail.
Designed for optimal performance in industrial environments.
Offers seamless integration into a variety of systems.
Robust construction ensures durability and longevity.
Intuitive user interface enhances operational ease.
Provides precise control and monitoring capabilities.
Delivers reliable functionality in demanding applications.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
