Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-597
- Mfr. Part No.:
- F084236/ GRS-H-120-48-D-2-FAN63-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$864.60
(exc. GST)
$951.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.60 |
*price indicative
- RS Stock No.:
- 601-597
- Mfr. Part No.:
- F084236/ GRS-H-120-48-D-2-FAN63-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product redefines efficiency and reliability in automation applications. With its robust design and cutting-edge technology, it provides superior control and monitoring, making it an ideal choice for various industrial settings. The integration of advanced features ensures optimal performance, enabling users to achieve precision in their processes. Equipped with versatile connectivity options, it eases integration into existing systems, ultimately enhancing productivity. Durable and resilient, it promises longevity even in demanding environments. The units innovative design features not only foster ease of use but also simplify maintenance tasks, allowing operators to focus more on core activities rather than troubleshooting. Overall, this product embodies excellence in automation solutions, serving as a pivotal component in streamlining operations across diverse industries.
Designed for seamless integration with various control systems.
Offers robust protection against environmental factors.
Equipped with user-friendly interface for intuitive operation.
Highly responsive to dynamic changes in application demands.
Delivers consistent, reliable performance for a wide range of uses.
- RS Stock No. 0600837
- Mfr. Part No. F084338/ GRS-120-48-D-1-0-0-0
Each
$413.41
- RS Stock No. 0601592
- Mfr. Part No. F084232/ GRS-H-120-48-D-1-FAN62-0-0
Each
$817.35
- RS Stock No. 0601977
- Mfr. Part No. F083583/ GRS-H-120-48-D-0-FAN61-0-0
Each
$751.32
- RS Stock No. 0600570
- Mfr. Part No. F083659/ GRS-120-48-D-0-0-0-0
Each
$347.39
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











