Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-610
- Mfr. Part No.:
- F084248/ GRS-H-120-60-D-3-FAN62-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$859.81
(exc. GST)
$945.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $859.81 |
*price indicative
- RS Stock No.:
- 601-610
- Mfr. Part No.:
- F084248/ GRS-H-120-60-D-3-FAN62-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefera offers unparalleled performance in precision control applications. Designed to meet the needs of modern industrial setups, it integrates the latest sensor technology for enhanced accuracy and reliability. The cutting-edge design ensures optimal functionality, making it suitable for various demanding environments. Whether deployed in automation, process control, or machine management, this product guarantees a seamless user experience. Its robust construction and intelligent features provide exceptional durability, ensuring long-term operation without compromising on functionality. This solution is crafted for professionals seeking quality and efficiency, making it an essential addition to any workspace.
Equipped with advanced sensing capabilities for precise measurements.
Designed to integrate smoothly with existing systems and processes.
Constructed for durability, extending the lifespan of equipment.
User-friendly interface simplifies operation and monitoring.
Adapts easily to various environments, enhancing versatility.
Offers real-time feedback for immediate decision-making.
Energy-efficient design reduces operational costs.
Complies with industry standards for reliable performance.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
