Duracell Rechargeable NiMH Rechargeable AAA Battery, 900mAh, 1.2V
- RS Stock No.:
- 594-821
- Mfr. Part No.:
- 5015633
- Brand:
- Duracell
N
Subtotal (1 pack of 4 units)*
$24.15
(exc. GST)
$26.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.15 | $6.038 |
*price indicative
- RS Stock No.:
- 594-821
- Mfr. Part No.:
- 5015633
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Model Number | 5015633 | |
| Capacity | 900mAh | |
| Brand Range | Rechargeable | |
| Sub Range | DURACELL RECHARGEABLE | |
| Nominal Voltage | 1.2V | |
| Chemistry | NiMH | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Model Number 5015633 | ||
Capacity 900mAh | ||
Brand Range Rechargeable | ||
Sub Range DURACELL RECHARGEABLE | ||
Nominal Voltage 1.2V | ||
Chemistry NiMH | ||
- COO (Country of Origin):
- US
Related links
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- Energizer NiMH Rechargeable AAA Battery 1.2V
- AAA Rechargeable Batteries
- Ansmann NiMH Rechargeable AAA Battery 1.2V
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- Panasonic NiMH Rechargeable AAA Battery 1.2V
