Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$817.35

(exc. GST)

$899.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.35

*price indicative

RS Stock No.:
601-593
Mfr. Part No.:
F084233/ GRS-H-120-48-D-2-FAN62-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRS series from gefran is engineered for precision and reliability, making it an ideal choice for both industrial and commercial applications. This robust unit integrates seamlessly into control systems, featuring advanced technology for unparalleled performance. Designed with user experience in mind, it ensures effortless integration and operation, allowing for efficient management of temperature and pressure. The durable construction withstands operational stresses, while its compact size doesn’t compromise the extensive functionality and efficiency it delivers. With high adaptability, this product caters to a diverse range of applications, reinforcing its position as a top contender in modern automation solutions.

Offers enhanced measurement stability under varying environmental conditions.

Features a user-friendly interface for easy configuration and monitoring.

Built with high-quality materials to ensure longevity and durability.

Delivers exceptional accuracy and responsiveness, catering to precise control requirements.

Supports a variety of integration options, making it versatile for various systems.

Designed for straightforward installation, minimising downtime during setup.

Incorporates advanced diagnostic capabilities to aid in troubleshooting.

Ensures energy efficiency, helping reduce operational costs.

Utilises sophisticated technology to enhance overall performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy