Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-464
- Mfr. Part No.:
- F097533/ GRZ-3P-3S-40I-60-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$885.09
(exc. GST)
$973.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $885.09 |
*price indicative
- RS Stock No.:
- 601-464
- Mfr. Part No.:
- F097533/ GRZ-3P-3S-40I-60-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed specifically for precision control in various industrial applications. Featuring cutting-edge technology, it enhances efficiency and reliability in performance. With its robust design and exceptional build quality, this unit stands out for meeting rigorous operational demands. The intuitive interface allows for easy adjustments, making it a preferred choice for both experienced professionals and newcomers alike. Its versatility ensures compatibility with various systems, enabling seamless integration into existing setups. As a trusted solution in the market, this product promises to deliver consistent results, helping users achieve optimal productivity.
Engineered for high durability, suited for challenging environments.
Offers excellent resolution for precise measurement and control.
Designed with user-friendly interfaces for enhanced operability.
Compatible with a wide range of systems for easy integration.
Supports advanced tuning features to optimise performance.
Constructed to minimise downtime with reliable operation.
Facilitates quick troubleshooting through its diagnostic capabilities.
Related links
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
