Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-604
- Mfr. Part No.:
- F084242/ GRS-H-120-60-D-1-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$859.81
(exc. GST)
$945.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $859.81 |
*price indicative
- RS Stock No.:
- 601-604
- Mfr. Part No.:
- F084242/ GRS-H-120-60-D-1-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to provide exceptional performance and reliability in demanding industrial environments. With its advanced technology and precision engineering, this device ensures optimal functionality and longevity. Users can expect enhanced efficiency and better control over their operations, making it an essential addition to any industrial setup. The compact design allows for easy integration into existing systems while maintaining robust operational capabilities. Built to withstand the rigours of various applications, this product offers peace of mind, knowing that it can handle the toughest challenges.
Utilises advanced technology for superior performance.
Designed for durability and long-lasting operation.
Compact size facilitates easy installation in tight spaces.
Offers precise control for optimal industrial processes.
Resistant to harsh environmental conditions.
Enhances overall system efficiency and effectiveness.
Compatible with a wide range of industrial applications.
- RS Stock No. 0601605
- Mfr. Part No. F084243/ GRS-H-120-60-D-2-FAN61-0-0
Each
$859.81
- RS Stock No. 0601613
- Mfr. Part No. F084251/ GRS-H-120-60-D-5-FAN63-0-0
Each
$892.78
- RS Stock No. 0601608
- Mfr. Part No. F084246/ GRS-H-120-60-D-1-FAN62-0-0
Each
$859.81
- RS Stock No. 0601612
- Mfr. Part No. F084250/ GRS-H-120-60-D-2-FAN63-0-0
Each
$906.96
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












