Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-373
- Mfr. Part No.:
- F091913/ GQ-75-48-A-1-4
- Brand:
- Gefran
Subtotal (1 unit)*
$259.91
(exc. GST)
$285.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.91 |
*price indicative
- RS Stock No.:
- 601-373
- Mfr. Part No.:
- F091913/ GQ-75-48-A-1-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Standards/Approvals | 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Standards/Approvals 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay represents a pinnacle of technology for controlling high-power applications seamlessly. Designed for efficiency, this single-phase relay offers zero-crossing switching, enhancing performance while drastically reducing electromagnetic interference. Ideal for industrial settings, it provides a robust solution for various uses, from thermoforming equipment to plastic extrusion lines. With an isolation level of 4000Vrms, users can trust in its safety and reliability. The relay is specifically engineered to handle significant currents, ensuring longevity in demanding environments. An integrated green LED provides visual feedback when the relay is active, allowing for effortless monitoring. With a focus on performance and durability, this relay exemplifies excellence in electronic control systems.
Zero-crossing switching technology reduces electromagnetic interference.
Green LED indicator signals active relay status.
Robust design suitable for high power applications.
Capable of handling high transitory applications with a focus on reliability.
Enhanced thermal management with recommended heatsink usage.
Efficient switching speed tailored for both resistive and inductive loads.
Versatile control voltage range accommodates various operational needs.
Safety ratings ensure dependable operation in diverse environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Connector Wrenches
