Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-369
- Mfr. Part No.:
- F087380/ GQ-75-60-D-1-2
- Brand:
- Gefran
Subtotal (1 unit)*
$237.71
(exc. GST)
$261.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $237.71 |
*price indicative
- RS Stock No.:
- 601-369
- Mfr. Part No.:
- F087380/ GQ-75-60-D-1-2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 File E243386 | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 File E243386 | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay is expertly designed for high-performance in demanding industrial applications. With its exceptional handling of single-phase loads, this relay ensures efficient operation by utilising zero-crossing switching technology, which minimizes electrical noise and prolongs equipment life. It stands out with a robust construction that supports a wide range of control voltages, ensuring compatibility across various systems. From packaging machinery to industrial ovens, the GQ series excels in offering reliable control over resistive, inductive, and capacitive loads. The device's integrated protection mechanisms guarantee safe operation under fluctuating loads, making it an ideal choice for environments where performance and durability are essential.
Employs zero-crossing switching for reduced electromagnetic interference.
Capable of handling high inrush currents without degradation in performance.
Designed with IP20 protection to safeguard against dust and contact with live parts.
Features robust electrical isolation between input and output to enhance safety.
Compatible with a variety of load types, including resistive, inductive, and capacitive.
Integrated LED indicator for easy status monitoring of relay operation.
Optimised for efficient heat dissipation to maintain operational integrity.
Offers significant power saving capabilities through its high power factor.
Flexible installation options with multiple connection types to suit different applications.
- RS Stock No. 0601382
- Mfr. Part No. F095357/ GQ-75-60-A-1-3
Each
$272.57
- RS Stock No. 0600909
- Mfr. Part No. F083718/ GQ-75-60-A-1-0
Each
$259.91
- RS Stock No. 0601003
- Mfr. Part No. F099322/ GQ-75-60-A-1-1
Each
$266.29
- RS Stock No. 0601383
- Mfr. Part No. F095358/ GQ-75-60-D-1-3
Each
$234.55
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control












