Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-697
- Mfr. Part No.:
- F095791/ GRZ-H-3P-2S-40I-60-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$917.97
(exc. GST)
$1,009.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $917.97 |
*price indicative
- RS Stock No.:
- 600-697
- Mfr. Part No.:
- F095791/ GRZ-H-3P-2S-40I-60-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product offers a superior solution for precision measurement and control in industrial environments. Engineered with advanced technology, it ensures exceptional reliability and performance, meeting the demands of various applications. The compact design allows for easy integration into existing systems, while its robust construction withstands harsh conditions. With user-friendly features and intuitive functionality, it simplifies complex processes, enabling operators to achieve optimal results with minimal effort. This product epitomises modern engineering, seamlessly combining functionality with efficiency, making it an ideal choice for professionals seeking high standards in their operations.
Designed for seamless integration into multiple industrial applications.
Offers high precision measurement for outstanding control.
Engineered to operate effectively in harsh environments.
Utilises advanced technology for reliable performance.
Features a compact design that saves valuable installation space.
User-friendly interface enhances operational efficiency.
Robust build ensures longevity and sustained performance under stress.
- RS Stock No. 0601790
- Mfr. Part No. F095631/ GRZ-H-3P-3S-40I-60-D-1-FAN63-0
Each
$1,112.86
- RS Stock No. 0600648
- Mfr. Part No. F095493/ GRZ-H-3P-3S-40I-60-D-0-FAN63-0
Each
$999.71
- RS Stock No. 0601789
- Mfr. Part No. F095630/ GRZ-H-3P-3S-40I-60-D-1-FAN62-0
Each
$1,081.46
- RS Stock No. 0601456
- Mfr. Part No. F097525/ GRZ-3P-3S-40-60-D-1-0-0
Each
$851.96
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











