Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$726.28

(exc. GST)

$798.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.28

*price indicative

RS Stock No.:
601-359
Mfr. Part No.:
F095535/ GRZ-H-3P-2S-25-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced control solution from gefran redefines precision in the automation sector. Designed specifically for industrial applications, it offers an exceptional blend of reliability and performance. The product incorporates cutting-edge technology to facilitate seamless control over various processes, ensuring optimal efficiency and safety. Built to withstand the rigours of demanding environments, it is an ideal choice for professionals seeking to enhance their operational capabilities. The innovative design allows for easy integration, making it a versatile option for a multitude of applications. With its robust construction and user-friendly interface, this product is tailored to meet the needs of modern industrial requirements, promising not just functionality but also longevity in performance.

Offers exceptional resilience under high-stress conditions.

Enhances system efficiency through precise control mechanisms.

Facilitates straightforward installation with user-centric design.

Supports a range of applications, ensuring versatility.

Provides real-time feedback for improved operational oversight.

Incorporates advanced safety features to protect both equipment and users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy