Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$812.59

(exc. GST)

$893.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$812.59

*price indicative

RS Stock No.:
601-309
Mfr. Part No.:
F087731/ GRP-50-48-AN-1-0-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product is designed to seamlessly integrate into your existing system, enhancing both efficiency and functionality. With cutting-edge technology and robust construction, it ensures reliability in various applications. The device is perfect for demanding environments, ensuring optimal performance and longevity. Combining innovation with user-friendliness, it allows for easy installation and operation. This product stands out in the market for its precision and the ability to deliver accurate results tirelessly, making it an essential choice for professionals in need of dependable solutions.

Provides exceptional durability for extended use.

Offers high accuracy in measurements.

Engineered for versatility across multiple applications.

Features a user-friendly interface for simple operation.

Designed to withstand challenging environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy