Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-305
- Mfr. Part No.:
- F087727/ GRP-25-48-AN-0-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$517.10
(exc. GST)
$568.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.10 |
*price indicative
- RS Stock No.:
- 601-305
- Mfr. Part No.:
- F087727/ GRP-25-48-AN-0-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, UL508, EN61010-1, EN61000-6-4 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, UL508, EN61010-1, EN61000-6-4 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed for precision and reliability in various industrial applications. Engineered to meet high-performance standards, it brings together cutting-edge technology and durable construction, making it an integral component for those seeking enhanced operational efficiency. With a focus on user-friendliness, this product simplifies complex processes, ensuring that even the most sophisticated tasks can be executed with ease. It is ideal for both new installations and upgrades, providing flexibility and adaptability for a wide range of systems. This product is a testament to modern engineering, delivering outstanding results in demanding environments while maintaining exceptional performance over time.
Crafted with high-quality materials for extended longevity.
Engineered to support a range of demanding applications.
Provides seamless integration with existing systems.
Optimised for energy efficiency, helping to reduce operational costs.
Features advanced technology for precision control and monitoring.
Designed to operate reliably even in challenging environments.
Easy to install, minimising downtime during upgrades or replacements.
User-centric design ensures straightforward operation and maintenance.
- RS Stock No. 0601273
- Mfr. Part No. F100692/ GRP-25-48-AN-0-0-0-1-1-0
Each
$545.20
- RS Stock No. 0601332
- Mfr. Part No. GRP-H-25-48-I-1-0-0-1-1-0
Each
$687.86
- RS Stock No. 0601258
- Mfr. Part No. F098269/ GRP-H-25I-48-I-1-0-0-2-0-0
Each
$877.09
- RS Stock No. 0601261
- Mfr. Part No. F098962/ GRP-25-48-D-1-0-0-0-0-0
Each
$353.40
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











