Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-744
- Mfr. Part No.:
- F097116/ GRZ-H-3P-3S-25I-60-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$738.81
(exc. GST)
$812.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $738.81 |
*price indicative
- RS Stock No.:
- 600-744
- Mfr. Part No.:
- F097116/ GRZ-H-3P-3S-25I-60-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran perfect fusion of precision and reliability, this innovative product is designed to meet the demanding requirements of modern industrial applications. Featuring cutting-edge technology, it enhances performance and ensures optimal operation in diverse environments. Its robust construction guarantees durability, making it ideal for continuous use in critical settings. Engineered with a focus on user-friendly functionality, this product simplifies installation and maintenance, allowing operators to focus on what truly matters—enhancing productivity. With a range of advanced features, it stands as a testament to quality and excellence in engineering, poised to elevate any project it is part of.
Designed for a wide range of industrial applications.
Utilises high-quality materials for enhanced durability.
Offers exceptional performance across varying conditions.
Incorporates innovative technology for optimal operations.
Simplifies the installation process, saving valuable time.
Supports user-friendly maintenance for hassle-free operations.
Facilitates increased efficiency in demanding environments.
Adaptable to various systems, enhancing versatility.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
