Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-157
- Mfr. Part No.:
- F095425/ GRZ-H-3P-2S-25-60-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$531.31
(exc. GST)
$584.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.31 |
*price indicative
- RS Stock No.:
- 601-157
- Mfr. Part No.:
- F095425/ GRZ-H-3P-2S-25-60-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product enhances operational efficiency and reliability in various industrial applications. Designed with cutting-edge technology, it ensures exceptional performance even in demanding environments. The product is tailored to meet the needs of professionals seeking high-quality solutions that offer both durability and accuracy. Its robust construction guarantees a long lifespan, making it a dependable choice for those who require consistent results. With its user-friendly interface, integrating this product into existing systems is seamless, enabling hassle-free implementation. This product stands as a testament to innovation, promising not only to meet but exceed expectations in every use case.
Offers exceptional responsiveness to various conditions.
Designed for easy integration with existing industrial setups.
Utilises advanced technology for enhanced accuracy.
Built with durability in mind for extended service life.
Provides consistent performance under demanding conditions.
Features a user-friendly interface for efficient operation.
- RS Stock No. 0601232
- Mfr. Part No. F095601/ GRZ-H-3P-3S-25-60-D-2-0-0
Each
$785.87
- RS Stock No. 0601683
- Mfr. Part No. F095431/ GRZ-H-3P-2S-25I-60-D-0-0-0
Each
$606.73
- RS Stock No. 0600847
- Mfr. Part No. F097378/ GRZ-3P-2S-25I-60-D-3-0-0
Each
$600.50
- RS Stock No. 0601362
- Mfr. Part No. F095538/ GRZ-H-3P-2S-25-60-D-3-0-0
Each
$613.03
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











