Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-141
- Mfr. Part No.:
- F084226/ GRS-H-120-48-D-3-FAN60-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$817.35
(exc. GST)
$899.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $817.35 |
*price indicative
- RS Stock No.:
- 601-141
- Mfr. Part No.:
- F084226/ GRS-H-120-48-D-3-FAN60-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced power supply unit is engineered for reliability and efficiency, catering to a wide range of industrial applications. The product combines state-of-the-art technology with robust construction, ensuring optimal performance in demanding environments. With its compact design, it offers ease of installation and integration into existing systems, making it a preferred choice for professionals seeking dependable solutions. Built to deliver exceptional output, it supports various load types while maintaining consistent voltage levels. Enhanced safety features further contribute to its appeal, ensuring a secure operation under various conditions. This power supply is an ideal solution for applications where precision and performance are paramount.
Compact design allows for easy installation in tight spaces.
Robust construction provides durability in harsh environments.
Supports a wide variety of load types for versatile applications.
Enhanced safety features ensure secure operation.
Efficient energy management reduces operational costs.
User-friendly interface simplifies setup and monitoring.
- RS Stock No. 0601592
- Mfr. Part No. F084232/ GRS-H-120-48-D-1-FAN62-0-0
Each
$817.35
- RS Stock No. 0600837
- Mfr. Part No. F084338/ GRS-120-48-D-1-0-0-0
Each
$413.41
- RS Stock No. 0601977
- Mfr. Part No. F083583/ GRS-H-120-48-D-0-FAN61-0-0
Each
$751.32
- RS Stock No. 0600570
- Mfr. Part No. F083659/ GRS-120-48-D-0-0-0-0
Each
$347.39
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












