Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-946
- Mfr. Part No.:
- F083607/ GRS-H-120-48-A-0-FAN60-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$815.79
(exc. GST)
$897.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $815.79 |
*price indicative
- RS Stock No.:
- 600-946
- Mfr. Part No.:
- F083607/ GRS-H-120-48-A-0-FAN60-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative solution is engineered to optimise performance in demanding applications. Designed with precision in mind, this model embodies advanced technology to ensure efficiency and reliability. The product stands out through its user-friendly interface and enhanced operational capabilities, making it an ideal choice for both seasoned professionals and new users alike. It promises to deliver exceptional results, providing robust performance across various environments. Its compact design not only saves space but also eases installation, streamlining workflows and enhancing productivity. This product is a testament to the manufacturer's commitment to quality and excellence, ensuring that customers meet their operational needs without compromise.
Compact design facilitates easy installation in tight spaces.
User-friendly interface simplifies operation and improves usability.
Advanced technology enhances overall efficiency and reliability.
Suitable for a range of applications, catering to diverse industry needs.
High-performance capabilities ensure optimal results under demanding conditions.
- RS Stock No. 0600923
- Mfr. Part No. F084361/ GRS-120-48-A-5-0-0-0
Each
$463.72
- RS Stock No. 0600949
- Mfr. Part No. F083609/ GRS-H-120-48-A-0-FAN62-0-0
Each
$815.79
- RS Stock No. 0600948
- Mfr. Part No. F083608/ GRS-H-120-48-A-0-FAN61-0-0
Each
$815.84
- RS Stock No. 0601994
- Mfr. Part No. F083597/ GRS-H-60-48-A-0-0-0-0
Each
$495.14
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control












