Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$482.57

(exc. GST)

$530.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$482.57

*price indicative

RS Stock No.:
601-066
Mfr. Part No.:
F084185/ GRS-H-60-48-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product redefines precision in measurement and control applications, delivering exceptional reliability and performance. Designed for a wide array of industrial uses, it offers advanced capabilities that empower users to achieve precise results with ease. Its robust construction ensures durability under demanding conditions, while the intuitive interface allows for straightforward operation, making it suitable for both seasoned professionals and novices alike. The emphasis on quality and technology positions this product as an essential tool for enhancing efficiency and productivity in any operational environment. With its standout features and engineering excellence, it embodies the perfect blend of functionality and innovation.

Offers exceptional measurement accuracy for critical processes.

Built with high-quality materials for unparalleled durability.

Designed for easy integration within existing systems.

Supports a range of functionalities for diverse applications.

Features user-friendly interfaces that simplify operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy