Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$273.47

(exc. GST)

$300.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.47

*price indicative

RS Stock No.:
601-050
Mfr. Part No.:
F084167/ GRS-H-30-48-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran high-performance pressure transducer from ge-fran is designed specifically for demanding industrial applications, ensuring reliability and precision in measurement. Equipped with advanced technology, it accurately reads and monitors pressure levels, making it an essential tool for various automation and control processes. With a robust construction and versatile compatibility, this product can be seamlessly integrated into existing systems, providing consistent and accurate data. The device is aimed at enhancing operational efficiency while reducing the risk of failures, ensuring that machinery and processes run smoothly. Ideal for both new installations and upgrades, this transducer stands out in its ability to deliver superior performance while maintaining ease of use and installation.

Delivers accurate pressure readings for enhanced process control.

Built to withstand harsh industrial environments for long-lasting durability.

Compact design allows for easy integration into confined spaces.

Features advanced sensor technology for high responsiveness.

Compatible with a wide range of fluids and gases to suit diverse applications.

Low maintenance requirements contribute to reduced operational costs.

Capable of withstanding extreme temperatures, ensuring reliability in various conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy