Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$437.02

(exc. GST)

$480.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.02

*price indicative

RS Stock No.:
601-061
Mfr. Part No.:
F084179/ GRS-H-50-48-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran advanced product represents a significant milestone in precision control technology, designed for applications that demand high reliability and accuracy. Engineered to meet the stringent requirements of modern industrial processes, it stands out with its exceptional performance attributes. The device boasts a robust design that ensures long-term durability while facilitating seamless integration into existing systems. Its innovative features promote efficiency, making it ideal for environments where precision is paramount. Users can expect heightened responsiveness and optimal performance, enhancing overall productivity in their operations. Furthermore, this product is tailored for adaptability, making it suitable for various settings and applications. With a focus on user-friendly operation and maintenance, it aims to simplify processes whilst elevating the functionality of any controlled industrial setup.

Utilises advanced technology for enhanced control capabilities.

Designed for seamless integration into diverse applications.

Offers exceptional reliability in demanding environments.

Optimised for user-friendly operation and maintenance.

Promotes a significant increase in overall operational efficiency.

Features a robust construction for long-lasting performance.

Adaptable to various system configurations and user needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy