Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-051
- Mfr. Part No.:
- F084168/ GRS-H-30-60-D-1-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$330.11
(exc. GST)
$363.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.11 |
*price indicative
- RS Stock No.:
- 601-051
- Mfr. Part No.:
- F084168/ GRS-H-30-60-D-1-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product sets a new benchmark in precision measurement and control, expertly designed for dynamic industrial environments. With its robust build quality and cutting-edge technology, it ensures reliable operation even in the most demanding conditions. The seamless integration with existing systems allows for enhanced productivity, making it an ideal choice among professionals. Its intuitive interface facilitates ease of use, transforming complex operations into straightforward processes. The product stands out for its exceptional response time and accuracy, ensuring that your processes are optimised to the fullest, ultimately leading to increased operational efficiency.
Durable construction guarantees longevity and reliability in industrial settings.
Advanced sensing technology ensures precise measurements.
Compact design allows for easy installation in tight spaces.
User-friendly interface streamlines operation and maintenance.
Wide compatibility enhances versatility across various applications.
Low power consumption promotes energy efficiency.
- RS Stock No. 0601282
- Mfr. Part No. F083649/ GRS-30-60-D-0-0-0-0
Each
$190.42
- RS Stock No. 0601969
- Mfr. Part No. F083573/ GRS-H-30-60-D-0-0-0-0
Each
$264.08
- RS Stock No. 0601851
- Mfr. Part No. F084296/ GRS-30-60-D-3-0-0-0
Each
$248.36
- RS Stock No. 0601632
- Mfr. Part No. F100529/ GRS-H-30I-60-D-2-0-0-0
Each
$369.35
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












