Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-971
- Mfr. Part No.:
- F097463/ GRZ-3P-2S-40-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$752.55
(exc. GST)
$827.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $752.55 |
*price indicative
- RS Stock No.:
- 600-971
- Mfr. Part No.:
- F097463/ GRZ-3P-2S-40-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product by gefran represents the apex of precision technology, specifically designed to enhance efficiency in demanding applications. Engineered with robust materials and state-of-the-art methodology, it ensures durability and reliability in challenging environments. The manufacturers commitment to excellence is evident, offering a solution that bridges the gap between performance and functionality. Ideal for industrial settings, this product optimises system performance while maintaining ease of use. Users can trust in its performance, knowing it has been meticulously crafted to meet the rigorous standards of modern technology. The solution not only meets customer expectations but also anticipates future requirements, making it an invaluable addition to any workspace. Its seamless integration capabilities ensure compatibility across a variety of systems, reinforcing its versatility and appeal.
Designed for high durability and performance in industrial applications.
Offers exceptional reliability to reduce downtime and maintenance costs.
Features advanced technology for precision control and monitoring.
Optimises efficiency, contributing to improved operational productivity.
Ensures easy compatibility with various systems, expanding its usability.
Manufactured with a focus on sustainability and environmental responsibility.
Related links
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
