Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-752
- Mfr. Part No.:
- F097347/ GRZ-3P-2S-15-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$490.40
(exc. GST)
$539.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.40 |
*price indicative
- RS Stock No.:
- 600-752
- Mfr. Part No.:
- F097347/ GRZ-3P-2S-15-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| Contact Configuration | PNP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
Contact Configuration PNP | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series presents a remarkable solution for precision measurement and control within industrial settings. Designed to meet the demands of a wide array of applications, this innovative product combines cutting-edge technology with exceptional reliability. Its robust construction ensures longevity even in challenging environments, making it a standout choice for professionals seeking accuracy and durability. The intuitive interface enhances user experience, providing seamless integration into existing systems. With its advanced features and adaptability, this product is engineered to elevate processes and optimise performance across various operational scales.
Utilises advanced sensing technology for accurate measurements.
Features a user-friendly interface for easy navigation and control.
Constructed from high-quality materials to withstand industrial conditions.
Offers versatile compatibility with diverse systems and applications.
Enabled for real-time data transmission, enhancing operational efficiency.
Designed for straightforward installation, reducing downtime during setup.
- RS Stock No. 0600750
- Mfr. Part No. F097346/ GRZ-3P-2S-15-48-D-1-0-0
Each
$490.40
- RS Stock No. 0600749
- Mfr. Part No. F097345/ GRZ-3P-2S-15-48-D-0-0-0
Each
$377.22
- RS Stock No. 0600753
- Mfr. Part No. F097348/ GRZ-3P-2S-15-48-D-3-0-0
Each
$458.95
- RS Stock No. 0601886
- Mfr. Part No. F097360/ GRZ-3P-2S-25-48-D-3-0-0
Each
$474.75
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












